RS Better World

Amphenol Industrial, HVSL630 PowerLok Plug with HVIL EV Connector Female, 40A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$33.74

(exc. GST)

$37.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$33.74
5 - 9$32.77
10 - 29$31.44
30 +$30.94

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9515
Distrelec Article No.:
302-82-490
Mfr. Part No.:
HVSL630062A10611
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

HVSL630

Current

40A

Connector Type

PowerLok Plug with HVIL

Number of Rows

1

Number of Contacts

2

Wire Size

6mm²

Application

Electric Vehicles

Operating Voltage

800V

Termination Type

Crimp

Connector Gender

Female

Minimum Operating Temperature

-40°C

Orientation

Straight

Contact Gender

Male

Maximum Operating Temperature

125°C

Depth

78mm

Height

42mm

Width

34mm

Standards/Approvals

RoHS, UL

IP Rating

IP2XB, IP67

Better World Claim

Renewable Energy Solution

Mount Type

Panel

Better World Product

Yes

Colour

Orange

Housing Material

Polyamide

Contact Material

Copper Alloy

Contact Plating

Silver

COO (Country of Origin):
CN
The Amphenol Industrial's A coded straight plug is the state of the art product used and preferred in the industry for its trusted quality and design that suits the current trends and provides complete customized interconnect solutions for the industrial, railway, and hybrid electrical vehicle markets around the globe.

Durable and reliable design

Detailed documentation available by manufacturer

IP69k Rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy