RS Better World

Amphenol Industrial, ExcelMate HVSL100 PowerLok Plug with HVIL EV Connector Female, 250A

This image is representative of the product range

Get a bulk buy discount

Add 4 more to save $16.52

View bulk pricing options

Subtotal (1 unit)*

$141.29

(exc. GST)

$155.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 3$141.29-
4 +$137.16$16.52

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9491
Distrelec Article No.:
304-13-523
Mfr. Part No.:
HVSL1000062C150
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

ExcelMate HVSL100

Current

250A

Connector Type

PowerLok Plug with HVIL

Number of Rows

1

Number of Contacts

2

Wire Size

50mm²

Operating Voltage

1kV

Connector Gender

Female

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Orientation

Straight

Depth

105mm

Height

87mm

Standards/Approvals

UL, RoHS

Width

91mm

IP Rating

IP69K

Better World Claim

Renewable Energy Solution

Colour

Orange

Mount Type

Panel

Better World Product

Yes

Contact Material

Copper Alloy

Contact Plating

Silver

Housing Material

Thermoplastic

COO (Country of Origin):
CN
The Amphenol Industrial's HVSL two way, C coded straight plug is the state of the art product used and preferred in the industry for its trusted quality and design that suits the current trends and provides complete customized interconnect solutions for the industrial, railway, and hybrid electrical vehicle markets around the globe.

Durable and reliable design

Detailed documentation available by manufacturer

IP69k Rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy