RS Better World

Amphenol Industrial, SLP Receptacle EV Connector Female, 200A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 5 units)*

$91.39

(exc. GST)

$100.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 85 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
5 - 5$18.278$91.39
10 - 20$17.95$89.75
25 - 45$17.628$88.14
50 - 95$17.31$86.55
100 +$17.00$85.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9422
Mfr. Part No.:
SLPRB50CPSO
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SLP

Connector Type

Receptacle

Current

200A

Number of Rows

1

Number of Contacts

1

Wire Size

50mm²

Application

Electric Vehicles

Operating Voltage

1kV

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Connector Gender

Female

Orientation

Right Angle

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

TUV, RoHS Compliant, UL

Width

30mm

Height

30mm

Depth

52.7mm

Better World Claim

Renewable Energy Solution

Colour

Orange

Better World Product

Yes

IP Rating

IP67

Mount Type

Panel

Contact Material

Copper Alloy

Housing Material

Thermoplastic

Pin Diameter

8mm

COO (Country of Origin):
CN
The Amphenol surlok plus male receptacle connector has crimp termination. This connector is rated for 1000 Volt.

IP67 rated

200 A rated current

RS Better World
  • RS Stock No. 2399423
  • Mfr. Part No. SLPRB50CPSO
Each
$18.31
RS Better World
  • RS Stock No. 2399397
  • Mfr. Part No. SLPIRBTPSB1
Each
$19.53
RS Better World
  • RS Stock No. 2399426
  • Mfr. Part No. SLPRBTPSB
Each
$21.49
RS Better World
  • RS Stock No. 2399394
  • Mfr. Part No. SLPIRBBPSR0
Each
$17.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy