RS Better World

Amphenol Industrial, PowerLok Plug EV Connector Female, 50 mm Cable, 300A

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$98.69

(exc. GST)

$108.56

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 125 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$98.69-
5 - 9$95.882%
10 - 29$92.576%
30 +$88.7910%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-0340
Mfr. Part No.:
PL28V-301-50
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

PowerLok

Connector Type

Plug

Current

300A

Operating Voltage

1kV

Connector Gender

Female

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Cable Length

50mm

Colour

Green

Better World Product

Yes

IP Rating

IP67

Better World Claim

Renewable Energy Solution

For Use With

Plug

COO (Country of Origin):
CN
The Amphenol Industrial powerlok series 1 pole right angled female cable plug connector with current rating of 300 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.

1 pole female cable plug connector, V-coded

For 50 mm² cable & comes in green colour

Crimp termination

High voltage interlock loop

Operating temperature of -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy