RS Better World

Amphenol Industrial, PL282X Electric Vehicle Connector Male, 50 mm Cable, 300A

Subtotal (1 unit)*

$414.39

(exc. GST)

$455.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$414.39

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
560-792
Mfr. Part No.:
PL282X-301-50-5
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Electric Vehicle Connector

Series

PL282X

Current

300A

Number of Contacts

2

Wire Size

50mm²

Operating Voltage

1kV

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Connector Gender

Male

Maximum Operating Temperature

125°C

Contact Gender

Female

Height

70.5mm

Depth

66.1mm

Standards/Approvals

GX approval

Width

103.3mm

Cable Length

50mm

IP Rating

IP67, IP2X

Better World Claim

Renewable Energy Solution

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Amphenol Industrial Powerlok 300 Series 2 position plug connector operates within a temperature range of -40°C to +125°C. It has a current rating of 300 A and an operating voltage of 1000 VDC. The connector features a dielectric withstanding voltage of 5000 VDC and supports a minimum of 500 mating cycles, making it reliable for high performance electrical applications.

Shielded

IP67 and IP2X protection rated

Automatic secondary lock

Electrical interlock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy