Better World
Amphenol Industrial, PowerLok Plug EV Connector
- RS Stock No.:
- 239-0325
- Mfr. Part No.:
- PL282X-301-70-5
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 box of 40 units)*
$9,395.48
(exc. GST)
$10,335.04
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 40 - 160 | $234.887 | $9,395.48 |
| 200 + | $211.398 | $8,455.92 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 239-0325
- Mfr. Part No.:
- PL282X-301-70-5
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Range | PowerLok 300 Connectors | |
| Series | PowerLok | |
| Connector Type | Plug | |
| Better World Product | Yes | |
| Better World Claim | Renewable energy solution | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Range PowerLok 300 Connectors | ||
Series PowerLok | ||
Connector Type Plug | ||
Better World Product Yes | ||
Better World Claim Renewable energy solution | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial powerlok series 2 pole right angled female cable plug connector with current rating of 300 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.
2 pole female cable plug connector
For 70 mm² cable, X-coded
Crimp termination
High voltage interlock loop
Operating temperature of -40°C to +125°C
Related links
- Amphenol Industrial 70 mm Cable, 300A
- Amphenol Industrial, PowerLok Plug EV Connector
- Amphenol Industrial 35 mm Cable, 300A
- Amphenol Industrial 70 mm Cable, 250A
- Amphenol Industrial 50 mm Cable, 250A
- Amphenol Industrial Connecting Cable For Use With 3 Module Connector
- Amphenol Industrial Cable Connector
- Amphenol Industrial 50 mm Cable, 300A
