Better World

Amphenol Industrial, PowerLok Plug EV Connector

Bulk discount available

Subtotal (1 box of 40 units)*

$8,273.84

(exc. GST)

$9,101.24

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
40 - 160$206.846$8,273.84
200 +$186.162$7,446.48

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
239-0323
Mfr. Part No.:
PL282X-301-35
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Range

PowerLok 300 Connectors

Series

PowerLok

Connector Type

Plug

Better World Product

Yes

Better World Claim

Renewable energy solution

COO (Country of Origin):
CN
The Amphenol Industrial powerlok series 2 pole right angled female cable plug connector with current rating of 300 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.

2 pole female cable plug connector

For 35 mm² cable, X-coded

Crimp termination

High voltage interlock loop

Operating temperature of -40°C to +125°C

Related links