RS Better World

Amphenol Industrial, PowerLok Plug EV Connector Female, 50 mm Cable, 250A

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$120.60

(exc. GST)

$132.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$120.60-
5 - 9$117.132%
10 - 29$113.106%
30 +$108.4710%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-0302
Mfr. Part No.:
PL18U-301-70-5
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

PowerLok

Current

250A

Connector Type

Plug

Operating Voltage

1kV

Minimum Operating Temperature

-40°C

Connector Gender

Female

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

IP Rating

IP67

Cable Length

50mm

Better World Product

Yes

Colour

Yellow

Better World Claim

Renewable Energy Solution

For Use With

Plug

COO (Country of Origin):
CN
The Amphenol Industrial powerlok series 1 pole female cable plug connector with current rating of 250 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.

1 pole female cable plug connector, U-coded

For 50 mm² cable & comes in yellow colour

Crimp termination

High voltage interlock loop

Operating temperature of -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy