RS Better World

Amphenol Industrial, PowerLok Receptacle EV Connector Male, 300A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$77.02

(exc. GST)

$84.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$77.02
5 - 9$74.99
10 - 24$72.57
25 - 49$69.77
50 +$68.14

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-0194
Mfr. Part No.:
PL00V-301-10D10
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

PowerLok

Connector Type

Receptacle

Current

300A

Operating Voltage

1000V

Minimum Operating Temperature

-40°C

Connector Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

IP Rating

IP67

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Mount Type

Through Hole

Colour

Green

Pin Diameter

10mm

For Use With

Receptacle

COO (Country of Origin):
CN
The Amphenol Industrial powerlok series single way receptacle with current rating of 300 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.

Through hole mounting

Comes in green colour

Single way male receptacle, V-coded

Contact diameter 10 mm

High voltage interlock loop

Operating temperature of -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy