Amphenol Industrial, HVSL1000 EV Connector Female
- RS Stock No.:
- 174-1974
- Distrelec Article No.:
- 302-82-465
- Mfr. Part No.:
- HVSL1000063A150
- Brand:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 unit)*
$210.02
(exc. GST)
$231.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 April 2027
Units | Per unit |
|---|---|
| 1 + | $210.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1974
- Distrelec Article No.:
- 302-82-465
- Mfr. Part No.:
- HVSL1000063A150
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | HVSL1000 | |
| Number of Rows | 1 | |
| Number of Contacts | 3 | |
| Wire Size | 50mm² | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Key Type | Type A | |
| Width | 91.5mm | |
| Better World Claim | Renewable Energy Solution | |
| Colour | Orange | |
| Better World Product | Yes | |
| Housing Material | TPE | |
| Contact Plating | Silver | |
| Pin Diameter | 10mm | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series HVSL1000 | ||
Number of Rows 1 | ||
Number of Contacts 3 | ||
Wire Size 50mm² | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Key Type Type A | ||
Width 91.5mm | ||
Better World Claim Renewable Energy Solution | ||
Colour Orange | ||
Better World Product Yes | ||
Housing Material TPE | ||
Contact Plating Silver | ||
Pin Diameter 10mm | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
