Amphenol Industrial, HVSLS600 Type EV EV Connector Female, 120A
- RS Stock No.:
- 174-1956
- Mfr. Part No.:
- HVSLS600082A125
- Brand:
- Amphenol Industrial
This image is representative of the product range
Add 112 more to save $206.86
View bulk pricing optionsSubtotal (1 pack of 56 units)*
$4,138.46
(exc. GST)
$4,552.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 56 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 56 - 56 | $73.901 | $4,138.46 | - |
| 112 - 168 | $72.054 | $4,035.02 | $206.86 |
| 224 + | $70.945 | $3,972.92 | $662.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1956
- Mfr. Part No.:
- HVSLS600082A125
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | HVSLS600 | |
| Current | 120A | |
| Connector Type | Type EV | |
| Number of Rows | 1 | |
| Number of Contacts | 2 | |
| Wire Size | 25mm² | |
| Operating Voltage | 1kV | |
| Application | Electric Vehicle Connector | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Orientation | Right Angle | |
| Key Type | Type A | |
| Depth | 55.2mm | |
| Height | 79.9mm | |
| Standards/Approvals | EN 60664-1 | |
| Width | 65mm | |
| Colour | Orange | |
| Better World Product | Yes | |
| IP Rating | IP67, IP69K | |
| Better World Claim | Renewable Energy Solution | |
| Mount Type | Cable | |
| Housing Material | Zinc Alloy | |
| Contact Material | Copper Alloy | |
| Pin Diameter | 6mm | |
| For Use With | High Power Connector System | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series HVSLS600 | ||
Current 120A | ||
Connector Type Type EV | ||
Number of Rows 1 | ||
Number of Contacts 2 | ||
Wire Size 25mm² | ||
Operating Voltage 1kV | ||
Application Electric Vehicle Connector | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Orientation Right Angle | ||
Key Type Type A | ||
Depth 55.2mm | ||
Height 79.9mm | ||
Standards/Approvals EN 60664-1 | ||
Width 65mm | ||
Colour Orange | ||
Better World Product Yes | ||
IP Rating IP67, IP69K | ||
Better World Claim Renewable Energy Solution | ||
Mount Type Cable | ||
Housing Material Zinc Alloy | ||
Contact Material Copper Alloy | ||
Pin Diameter 6mm | ||
For Use With High Power Connector System | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1741983
- Mfr. Part No. HVSLS600082A125
- RS Stock No. 1741954
- Mfr. Part No. HVSLS600062A125
- RS Stock No. 1741976
- Mfr. Part No. HVSLS600062A125
- RS Stock No. 1741955
- Mfr. Part No. HVSLS600062A116










