Amphenol Industrial, HVSL630 Type EV EV Connector Female, 40A
- RS Stock No.:
- 174-1947
- Mfr. Part No.:
- HVSL630062A10610
- Brand:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 pack of 60 units)*
$1,502.52
(exc. GST)
$1,652.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 60 - 60 | $25.042 | $1,502.52 |
| 120 - 180 | $24.416 | $1,464.96 |
| 240 + | $24.04 | $1,442.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1947
- Mfr. Part No.:
- HVSL630062A10610
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | HVSL630 | |
| Current | 40A | |
| Connector Type | Type EV | |
| Number of Rows | 1 | |
| Number of Contacts | 2 | |
| Application | Electric Vehicle Connector | |
| Operating Voltage | 1kV | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Orientation | Straight | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Height | 42mm | |
| Depth | 78mm | |
| Key Type | Type A | |
| Width | 34mm | |
| Standards/Approvals | EN 60664-1 | |
| Better World Product | Yes | |
| Mount Type | Cable | |
| IP Rating | IP67, IP69K, IP2XB | |
| Colour | Orange | |
| Better World Claim | Renewable Energy Solution | |
| Housing Material | Polyamide 66 | |
| Contact Material | Copper Alloy | |
| For Use With | High Power Connector System | |
| Contact Plating | Silver | |
| Pin Diameter | 5.8mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series HVSL630 | ||
Current 40A | ||
Connector Type Type EV | ||
Number of Rows 1 | ||
Number of Contacts 2 | ||
Application Electric Vehicle Connector | ||
Operating Voltage 1kV | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Orientation Straight | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Height 42mm | ||
Depth 78mm | ||
Key Type Type A | ||
Width 34mm | ||
Standards/Approvals EN 60664-1 | ||
Better World Product Yes | ||
Mount Type Cable | ||
IP Rating IP67, IP69K, IP2XB | ||
Colour Orange | ||
Better World Claim Renewable Energy Solution | ||
Housing Material Polyamide 66 | ||
Contact Material Copper Alloy | ||
For Use With High Power Connector System | ||
Contact Plating Silver | ||
Pin Diameter 5.8mm | ||
- COO (Country of Origin):
- CN
