Amphenol Industrial, Epower Lite RADSOK Plug with HVIL EV Connector Male, 70A
- RS Stock No.:
- 124-4064
- Mfr. Part No.:
- ELP2Z03 / C10-738026-2ZS3
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
$64.74
(exc. GST)
$71.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 May 2027
Units | Per unit |
|---|---|
| 1 - 4 | $64.74 |
| 5 - 9 | $63.16 |
| 10 + | $61.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 124-4064
- Mfr. Part No.:
- ELP2Z03 / C10-738026-2ZS3
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | Epower Lite | |
| Current | 70A | |
| Connector Type | RADSOK Plug with HVIL | |
| Number of Rows | 1 | |
| Number of Contacts | 2 | |
| Wire Size | 6mm² | |
| Operating Voltage | 800V | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Contact Gender | Female | |
| Width | 41.8mm | |
| Key Type | Z | |
| Standards/Approvals | IEC 60529, UL 94 V-0 | |
| Depth | 57.8mm | |
| Height | 36.8mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Colour | Orange | |
| Mount Type | Cable | |
| IP Rating | IP67 | |
| Housing Material | Plastic | |
| For Use With | 2 Position ePower-Lite Receptacle with HVIL | |
| Pin Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series Epower Lite | ||
Current 70A | ||
Connector Type RADSOK Plug with HVIL | ||
Number of Rows 1 | ||
Number of Contacts 2 | ||
Wire Size 6mm² | ||
Operating Voltage 800V | ||
Connector Gender Male | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Contact Gender Female | ||
Width 41.8mm | ||
Key Type Z | ||
Standards/Approvals IEC 60529, UL 94 V-0 | ||
Depth 57.8mm | ||
Height 36.8mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Colour Orange | ||
Mount Type Cable | ||
IP Rating IP67 | ||
Housing Material Plastic | ||
For Use With 2 Position ePower-Lite Receptacle with HVIL | ||
Pin Diameter 3.6mm | ||
- COO (Country of Origin):
- CN
ePower-Lite Connector, Z Coding
Features and Benefits
Related links
- Amphenol Industrial 70A
- Amphenol Industrial 70A
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Crimp Tool Positioners, Turrets & Locators
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- IDC Tools
