RS Better World

Amphenol Industrial, Epower Lite RADSOK Receptacle with HVIL EV Connector Female, 70A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.12

(exc. GST)

$40.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$37.12
5 - 9$36.50
10 +$35.99

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
124-4053
Mfr. Part No.:
ELR2Y01 / C10-738025-2YP1
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

Epower Lite

Connector Type

RADSOK Receptacle with HVIL

Current

70A

Number of Rows

1

Number of Contacts

2

Wire Size

2.5mm²

Operating Voltage

800V

Termination Type

Crimp

Connector Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Orientation

Straight

Key Type

Y

Width

45.4mm

Depth

37mm

Height

40.6mm

Standards/Approvals

IEC 60529, UL 94 V-0

Better World Product

Yes

Mount Type

Panel Mount

IP Rating

IP67

Colour

Orange

Better World Claim

Renewable Energy Solution

Housing Material

Plastic

Pin Diameter

3.6mm

For Use With

2 Position ePower-Lite Plug with HVIL

COO (Country of Origin):
CN

ePower-Lite Connector, Y Coding


From Amphenol, the ePower-Lite is a compact and lightweight hybrid electric vehicle connector. With a robust temperature resistant shell, dielectric protection for the connector is assured. The connector is field installable and repairable, and features a CPA to prevent mis-mating.

Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.

Features and Benefits


• Compact and Lightweight Connector

• Y-Coding

• Durability of over 100 mating cycles

• Waterproof: IP67

• Touch Proof: IEC 60529

• Flammability: UL 94V-0

RS Better World
  • RS Stock No. 1244059
  • Mfr. Part No. ELR2Y04 / C10-738025-2YP4
Each
$19.61
RS Better World
  • RS Stock No. 1244049
  • Mfr. Part No. ELR2A03 / C10-738025-2AP3
Each
$18.53
RS Better World
  • RS Stock No. 1244047
  • Mfr. Part No. ELR2A02 / C10-738025-2AP2
Each
$23.26
RS Better World
  • RS Stock No. 1244079
  • Mfr. Part No. ELR3A02 / C10-737485-3AP2
Each
$22.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy