Amphenol Industrial, UPC RADSOK EV Connector Male, 250A
- RS Stock No.:
- 123-7563
- Mfr. Part No.:
- UPCIP013ALS2
- Brand:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 unit)*
$267.37
(exc. GST)
$294.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 February 2027
Units | Per unit |
|---|---|
| 1 + | $267.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 123-7563
- Mfr. Part No.:
- UPCIP013ALS2
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | UPC | |
| Current | 250A | |
| Connector Type | RADSOK | |
| Number of Rows | 1 | |
| Number of Contacts | 3 | |
| Wire Size | 50mm² | |
| Application | Heavy Equipment Electrification, Power Converter, 2 Phase Motor, Battery Management, Hybrid Electric Vehicle, Starter Generators, 3 Phase Motor | |
| Operating Voltage | 1000V | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Height | 106mm | |
| Standards/Approvals | UL 2251, UL 94 V-0 | |
| Key Type | Type A | |
| Width | 109mm | |
| Depth | 63mm | |
| IP Rating | IP69K, IP67 | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Colour | Orange | |
| Mount Type | Cable | |
| Housing Material | Plastic | |
| Contact Material | Copper Alloy | |
| For Use With | 3 Position RADSOK UPC Series Receptacle | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series UPC | ||
Current 250A | ||
Connector Type RADSOK | ||
Number of Rows 1 | ||
Number of Contacts 3 | ||
Wire Size 50mm² | ||
Application Heavy Equipment Electrification, Power Converter, 2 Phase Motor, Battery Management, Hybrid Electric Vehicle, Starter Generators, 3 Phase Motor | ||
Operating Voltage 1000V | ||
Connector Gender Male | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Height 106mm | ||
Standards/Approvals UL 2251, UL 94 V-0 | ||
Key Type Type A | ||
Width 109mm | ||
Depth 63mm | ||
IP Rating IP69K, IP67 | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Colour Orange | ||
Mount Type Cable | ||
Housing Material Plastic | ||
Contact Material Copper Alloy | ||
For Use With 3 Position RADSOK UPC Series Receptacle | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
