RS Better World

Amphenol Industrial, UPC RADSOK EV Connector Male, 250A

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$101.24

(exc. GST)

$111.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 243 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$101.24-
5 - 24$99.991%
25 +$82.2918%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
123-7556
Distrelec Article No.:
303-96-340
Mfr. Part No.:
UPCP012ALS2
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

UPC

Current

250A

Connector Type

RADSOK

Number of Rows

1

Wire Size

50mm²

Operating Voltage

1kV

Application

Hybrid Electric Vehicle, Power Converter, 2 Phase Motor, Battery Management, Starter Generators, Heavy Equipment Electrification, 3 Phase Motor

Termination Type

Solder

Minimum Operating Temperature

-40°C

Connector Gender

Male

Maximum Operating Temperature

125°C

Orientation

Right Angle

Contact Gender

Female

Width

64mm

Key Type

Type A

Height

106mm

Depth

63mm

Standards/Approvals

UL 2251, UL 94 V-0

Colour

Orange

IP Rating

IP67, IP69K

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Mount Type

Cable, Panel Mount

For Use With

2 Position RADSOK UPC Series Receptacle

Contact Material

Copper Alloy

Housing Material

Plastic

Contact Plating

Gold

COO (Country of Origin):
CN

Amphenol UPC (Universal Power Connector)


From Amphenol, this UPC (Universal Power Connector) is designed for use with hybrid electric vehicles. With patented RADSOK technology, the EV connector offers high amperage with lower t-rise and voltage drop. Compact and light weight, the connector is also field installable and repairable, resulting in easier construction and maintenance of an electric vehicle charger.

Features and Benefits:


• Light Weight Plastic Shell

• Durability of 500 mating cycles.

• Touch Proof (UL 2251)

• UL 94V-0

• HVIL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy