RS Better World

Amphenol Industrial, PowerMate Cable Connector Male, 520A

This image is representative of the product range

Subtotal (1 unit)*

$620.76

(exc. GST)

$682.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$620.76

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
748-056
Mfr. Part No.:
C215 2BK11 070 01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connector

Series

PowerMate

Connector Type

Cable

Current

520A

Number of Rows

2

Number of Contacts

2

Wire Size

70mm²

Application

EV Connector

Operating Voltage

1.5kV

Termination Type

Crimp

Connector Gender

Male

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Orientation

Right Angle

Standards/Approvals

UL 94

Width

92mm

Height

139.5mm

Better World Product

Yes

Colour

Orange

IP Rating

IP67, IP6K9K

Mount Type

Cable

Better World Claim

Renewable Energy Solution

Housing Material

Nickel Plated, Zinc

For Use With

HVIL

COO (Country of Origin):
CZ
The Amphenol Industrial cable connector is designed for reliable, high-performance electrical connections. It facilitates robust connectivity in demanding environments, ensuring optimal functioning across various applications.

Rated for a voltage of 1500 VDC and 60 VDC, guaranteeing safe operation

Offers excellent insulation resistance of <gt/>2x10 Ohm for improved durability

Constructed with a zinc die cast housing, providing high strength and reliability

Temperature range accommodates -40°C to +125°C, suitable for extreme conditions

Features a lever locking system with CPA, ensuring secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy