Amphenol Industrial, PowerMate Cable Connector Male, 520A
- RS Stock No.:
- 748-052
- Mfr. Part No.:
- C215 2BK11 095 01
- Brand:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 unit)*
$620.76
(exc. GST)
$682.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 32 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $620.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 748-052
- Mfr. Part No.:
- C215 2BK11 095 01
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector | |
| Series | PowerMate | |
| Connector Type | Cable | |
| Current | 520A | |
| Number of Rows | 2 | |
| Number of Contacts | 2 | |
| Wire Size | 95mm² | |
| Operating Voltage | 1.5kV | |
| Application | EV Connector | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Connector Gender | Male | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Right Angle | |
| Standards/Approvals | UL 94 | |
| Height | 139.5mm | |
| Width | 92mm | |
| IP Rating | IP67, IP6K9K | |
| Mount Type | Cable | |
| Better World Product | Yes | |
| Colour | Orange | |
| Better World Claim | Renewable Energy Solution | |
| Housing Material | Nickel Plated, Zinc | |
| For Use With | HVIL | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector | ||
Series PowerMate | ||
Connector Type Cable | ||
Current 520A | ||
Number of Rows 2 | ||
Number of Contacts 2 | ||
Wire Size 95mm² | ||
Operating Voltage 1.5kV | ||
Application EV Connector | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Connector Gender Male | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Orientation Right Angle | ||
Standards/Approvals UL 94 | ||
Height 139.5mm | ||
Width 92mm | ||
IP Rating IP67, IP6K9K | ||
Mount Type Cable | ||
Better World Product Yes | ||
Colour Orange | ||
Better World Claim Renewable Energy Solution | ||
Housing Material Nickel Plated, Zinc | ||
For Use With HVIL | ||
- COO (Country of Origin):
- CZ
Related links
- Amphenol Industrial 520A
- Amphenol Industrial 520A
- Amphenol Industrial ATT 16 Crimp Tool for Heavy equipment
- Amphenol Industrial, AIPXE Automotive Connector Black Through Hole 24 Way Crimp Termination
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 5 mm min. IP66, IP68
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 3 mm min. IP66, IP68
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 2 mm min. IP66, IP68
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 5 mm min. IP66, IP68
