Amphenol Industrial, PowerMate Cable Connector Male, 520A
- RS Stock No.:
- 748-044
- Mfr. Part No.:
- C215 1AK11 070 01
- Brand:
- Amphenol Industrial
N
This image is representative of the product range
Subtotal (1 unit)*
$310.37
(exc. GST)
$341.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.37 |
*price indicative
- RS Stock No.:
- 748-044
- Mfr. Part No.:
- C215 1AK11 070 01
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector | |
| Series | PowerMate | |
| Current | 520A | |
| Connector Type | Cable | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Wire Size | 70mm² | |
| Application | EV Connector | |
| Operating Voltage | 1500V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Connector Gender | Male | |
| Contact Gender | Female | |
| Orientation | Right Angle | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 | |
| Height | 139.5mm | |
| Width | 52mm | |
| Mount Type | Cable | |
| Colour | Orange | |
| IP Rating | IP67, IP6K9K | |
| Housing Material | Nickel Plated, Zinc Die Cast | |
| For Use With | HVIL | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector | ||
Series PowerMate | ||
Current 520A | ||
Connector Type Cable | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Wire Size 70mm² | ||
Application EV Connector | ||
Operating Voltage 1500V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Connector Gender Male | ||
Contact Gender Female | ||
Orientation Right Angle | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 | ||
Height 139.5mm | ||
Width 52mm | ||
Mount Type Cable | ||
Colour Orange | ||
IP Rating IP67, IP6K9K | ||
Housing Material Nickel Plated, Zinc Die Cast | ||
For Use With HVIL | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial cable connector offers reliable performance for high-voltage applications, ensuring secure connections with integrated features is designed for outdoor usability and enhanced durability across a wide temperature range.
Rated voltage of 1500 VDC ensures efficient power management
IP 67 rating guarantees protection against dust and temporary immersion in water
Constructed from zinc die cast housing for durability and corrosion resistance
Meets IEC 60664-1 standards for insulation and pollution degree
Designed for more than 50 mating cycles, promoting longevity in use
Related links
- Amphenol Industrial 520A
- Amphenol Industrial 520A
- Amphenol Industrial ATT 16 Crimp Tool for Heavy equipment
- Amphenol Industrial, AIPXE Automotive Connector Black Through Hole 24 Way Crimp Termination
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 5 mm min. IP66, IP68
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 3 mm min. IP66, IP68
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 2 mm min. IP66, IP68
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 5 mm min. IP66, IP68
