RS Better World

Amphenol Industrial, PowerMate Cable Connector Male, 520A

Subtotal (1 unit)*

$314.08

(exc. GST)

$345.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$314.08

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
748-038
Mfr. Part No.:
C215 1AK11 120 01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connector

Series

PowerMate

Current

520A

Connector Type

Cable

Number of Rows

1

Number of Contacts

1

Wire Size

120mm²

Application

EV Connector

Operating Voltage

1.5kV

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Connector Gender

Male

Orientation

Right Angle

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94

Height

139.5mm

Width

52mm

Colour

Orange

IP Rating

IP67, IP6K9K

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Mount Type

Cable

For Use With

HVIL

Housing Material

Nickel Plated, Zinc

COO (Country of Origin):
CZ
The Amphenol Industrial cable connector is designed for high-voltage connections, ensuring effective power transmission in demanding environments. It provides robust performance with its reliable connection and Durable materials, making it suitable for industrial applications.

Rated voltage reaches up to 1500 VDC, ensuring high-performance electrical connections

Temperature range from -40°C to +125°C allows for versatility in various climates

IP degree of IP67 offers superior protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy