Amphenol Industrial, PowerMate Cable Connector Male, 520A

N

This image is representative of the product range

Subtotal (1 unit)*

$274.20

(exc. GST)

$301.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$274.20

*price indicative

RS Stock No.:
748-026
Mfr. Part No.:
C215 1CH11 070 01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connector

Series

PowerMate

Current

520A

Connector Type

Cable

Number of Rows

1

Number of Contacts

1

Wire Size

70mm²

Operating Voltage

1500V

Application

EV Connector

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Connector Gender

Male

Maximum Operating Temperature

125°C

Contact Gender

Female

Orientation

Straight

Width

52mm

Height

127mm

Standards/Approvals

UL 94

Colour

Orange

Mount Type

Cable

IP Rating

IP67, IP6K9K

For Use With

HVIL

Housing Material

Nickel Plated, Zinc Die Cast

COO (Country of Origin):
CZ
The Amphenol Industrial cable connector is designed for reliable power transmission, ensuring optimal performance in demanding environments. With robust construction, it caters to high-voltage applications with exceptional durability and efficiency.

Rated voltage of 1500 VDC for robust power delivery

Current rating up to 520A for high-performance applications

Insulation resistance exceeds 2x10 Ohm for superior reliability

Temperature range of -40°C to +125°C for versatility in varied climates

IP67 rating ensures protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy