Amphenol Industrial, PowerMate Cable Connector Male, 520A

N

This image is representative of the product range

Subtotal (1 unit)*

$274.20

(exc. GST)

$301.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$274.20

*price indicative

RS Stock No.:
748-020
Mfr. Part No.:
C215 1CH11 120 01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connector

Series

PowerMate

Connector Type

Cable

Current

520A

Number of Rows

1

Number of Contacts

1

Wire Size

120mm²

Application

EV Connector

Operating Voltage

1500V

Termination Type

Crimp

Connector Gender

Male

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Orientation

Straight

Height

127mm

Standards/Approvals

UL 94

Width

52mm

Colour

Orange

Mount Type

Cable

IP Rating

IP67, IP6K9K

Housing Material

Nickel Plated, Zinc Die Cast

For Use With

HVIL

COO (Country of Origin):
CZ
The Amphenol Industrial brand connector is designed for high voltage applications, efficiently facilitating power transmission in demanding environments. Its Durable construction ensures reliability and safety, making it Ideal for various industrial uses.

Rated for 1500 VDC and 6000 VDC impulse withstand voltage

Achieves a current rating of 520A, suitable for heavy-duty applications

IP 67 rated for exceptional protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy