Amphenol Industrial, PowerMate Cable Connector Male, 520A
- RS Stock No.:
- 748-023
- Mfr. Part No.:
- C215 1CH11 095 01
- Brand:
- Amphenol Industrial
N
This image is representative of the product range
Subtotal (1 unit)*
$274.20
(exc. GST)
$301.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.20 |
*price indicative
- RS Stock No.:
- 748-023
- Mfr. Part No.:
- C215 1CH11 095 01
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector | |
| Series | PowerMate | |
| Connector Type | Cable | |
| Current | 520A | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Wire Size | 95mm² | |
| Application | EV Connector | |
| Operating Voltage | 1500V | |
| Termination Type | Crimp | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 | |
| Width | 52mm | |
| Height | 127mm | |
| Mount Type | Cable | |
| IP Rating | IP67, IP6K9K | |
| Colour | Orange | |
| Housing Material | Nickel Plated, Zinc Die Cast | |
| For Use With | HVIL | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector | ||
Series PowerMate | ||
Connector Type Cable | ||
Current 520A | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Wire Size 95mm² | ||
Application EV Connector | ||
Operating Voltage 1500V | ||
Termination Type Crimp | ||
Connector Gender Male | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Contact Gender Female | ||
Standards/Approvals UL 94 | ||
Width 52mm | ||
Height 127mm | ||
Mount Type Cable | ||
IP Rating IP67, IP6K9K | ||
Colour Orange | ||
Housing Material Nickel Plated, Zinc Die Cast | ||
For Use With HVIL | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial connector offers reliable performance for high-voltage applications, is designed to ensure excellent electrical connections in demanding environments. It provides robust durability and effective sealing, catering specifically to the needs of industrial connectivity.
Rated voltage of 1500 VDC ensures high-level performance under demanding conditions
Insulation resistance exceeds 2x10 Ohm, contributing to long-term reliability
Operating temperature range from -40°C to +125°C supports diverse usage scenarios
IP67 rating guarantees protection against dust and water ingress
Mechanical operation supports over 50 mating cycles, enhancing longevity
Related links
- Amphenol Industrial 520A
- Amphenol Industrial 520A
- Amphenol Industrial ATT 16 Crimp Tool for Heavy equipment
- Amphenol Industrial, AIPXE Automotive Connector Black Through Hole 24 Way Crimp Termination
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 5 mm min. IP66, IP68
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 3 mm min. IP66, IP68
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 2 mm min. IP66, IP68
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 5 mm min. IP66, IP68
