Amphenol Industrial Powerlok Connector, 2 Way, 300A, Female to Male, PL282, Cable Mount, 1.0 kV
- RS Stock No.:
- 197-4759
- Distrelec Article No.:
- 302-20-161
- Mfr. Part No.:
- PL282X-301-50
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)**
$253.23
(exc. GST)
$278.55
(inc. GST)
17 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $253.23 |
10 - 49 | $248.78 |
50 + | $204.75 |
**price indicative
- RS Stock No.:
- 197-4759
- Distrelec Article No.:
- 302-20-161
- Mfr. Part No.:
- PL282X-301-50
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial Powerlok Connector 300A PL282 1.0 kV
- Amphenol Industrial Powerlok Connector 300A PL182 1.0 kV
- Amphenol Industrial Powerlok Connector 300A PL082 1.0 kV
- Amphenol Industrial Powerlok Connector 300A PL183 1.0 kV
- Amphenol Industrial Powerlok Connector Female to Male Cable Mount, 1.0 kV
- Amphenol Industrial Powerlok Connector Female to Male Cable Mount, 1.0 kV
- Amphenol Industrial Powerlok Connector Female to Male Cable Mount, 1.0 kV
- Amphenol Industrial Powerlok Connector 60A PL182 1.0 kV