RS Better World

Phoenix Contact, EV-T2M3SO12 Socket Terminal Kit Female, 500 mm Cable, 32A

Subtotal (1 unit)*

$278.81

(exc. GST)

$306.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.81

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
519-900
Mfr. Part No.:
1268355
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Kit

Series

EV-T2M3SO12

Connector Type

Socket

Current

32A

Number of Rows

4

Number of Contacts

5

Wire Size

2mm², 6mm²

Application

Flush Cut of

Operating Voltage

480V

Connector Gender

Female

Minimum Operating Temperature

30°C

Termination Type

Connector

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 62196-2

Depth

87.95mm

Height

91.71mm

Width

75mm

Cable Length

500mm

Better World Product

Yes

Mount Type

Rear Panel

IP Rating

IP44

Better World Claim

Renewable Energy Solution

Colour

Black

Housing Material

Plastic

Contact Material

Silver

For Use With

infrastructure charging plugs

Contact Resistance

37.1Ω

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact infrastructure charging socket represents the perfect solution for electric vehicle charging needs, specifically designed for alternating current applications. Its compact and sustainable design makes it an ideal choice for modern charging stations. With a robust locking mechanism and flexible mounting options, this product assures both reliability and user convenience. The socket is constructed to be compatible with Type 2 infrastructure plugs, ensuring widespread usability across various electric vehicles.

Designed for easy maintenance with plug in cable systems

Complies with international standards for simplified installation

Offers protection against overheating to ensure safe operation

Lightweight design allows for easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy