Phoenix Contact, 1532 GB/T Electric Vehicle Connector, 500 mm Cable, 32A
- RS Stock No.:
- 518-347
- Mfr. Part No.:
- 1532112
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$3,621.68
(exc. GST)
$3,983.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,621.68 | $362.168 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 518-347
- Mfr. Part No.:
- 1532112
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electric Vehicle Connector | |
| Series | 1532 | |
| Connector Type | GB/T | |
| Current | 32A | |
| Number of Contacts | 5 | |
| Wire Size | 0.5mm² | |
| Application | Flush Cut of | |
| Operating Voltage | 480V | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Connector | |
| Maximum Operating Temperature | 50°C | |
| Height | 91.71mm | |
| Depth | 87.95mm | |
| Standards/Approvals | ISO 9001, EU RoHS, IEC 62196-2, IATF 16949 | |
| Width | 75mm | |
| Colour | Black | |
| Mount Type | Rear Panel | |
| Better World Claim | Renewable Energy Solution | |
| IP Rating | IP44 | |
| Better World Product | Yes | |
| Cable Length | 500mm | |
| Contact Resistance | 37.1Ω | |
| For Use With | infrastructure charging plugs | |
| Housing Material | Plastic | |
| Contact Material | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electric Vehicle Connector | ||
Series 1532 | ||
Connector Type GB/T | ||
Current 32A | ||
Number of Contacts 5 | ||
Wire Size 0.5mm² | ||
Application Flush Cut of | ||
Operating Voltage 480V | ||
Minimum Operating Temperature 30°C | ||
Termination Type Connector | ||
Maximum Operating Temperature 50°C | ||
Height 91.71mm | ||
Depth 87.95mm | ||
Standards/Approvals ISO 9001, EU RoHS, IEC 62196-2, IATF 16949 | ||
Width 75mm | ||
Colour Black | ||
Mount Type Rear Panel | ||
Better World Claim Renewable Energy Solution | ||
IP Rating IP44 | ||
Better World Product Yes | ||
Cable Length 500mm | ||
Contact Resistance 37.1Ω | ||
For Use With infrastructure charging plugs | ||
Housing Material Plastic | ||
Contact Material Silver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
