Better World

Legrand 1 7.4kW EV Charging Point, 32 A O/P, 230 V

Subtotal (1 unit)*

$3,823.48

(exc. GST)

$4,205.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,823.48

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
274-1193
Mfr. Part No.:
058043
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

EV Charging Point

Output Current

32A

Output Power

7.4kW

Number of Sockets

1

Electrical Phase

1

Length

430mm

Width

243mm

Height

740mm

Standards/Approvals

No

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Minimum Output Voltage

230V

COO (Country of Origin):
CN
The Green'up Premium Charging Stations feature advanced technology with built-in DC protection, ensuring a reliable charging experience for your vehicle.

Metal construction is durable enough to withstand the elements of an outdoor area that is protected

Local wireless communication via Bluetooth: update, configure and control the charging station via smartphone, tablet via App

Delayed start function (3/6/9 hours)

IP55 water-resistant rating

7.4kW Single Phase with dedicated mode3 charging

Compliant with standards IEC 61851-1

Related links