Schneider Electric 150kW EV Charging Point, 300 A O/P, 1 kV → 1kV
- RS Stock No.:
- 466-493
- Mfr. Part No.:
- EVD1S150TBBC7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$132,731.86
(exc. GST)
$146,005.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 April 2027
Units | Per unit |
|---|---|
| 1 + | $132,731.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 466-493
- Mfr. Part No.:
- EVD1S150TBBC7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | EV Charging Point | |
| Output Current | 300A | |
| Maximum Output Voltage | 1kV | |
| Output Power | 150kW | |
| Electrical Phase | 3 | |
| Length | 1.26m | |
| Width | 833mm | |
| Height | 2.1m | |
| Series | EVlink Pro DC | |
| Standards/Approvals | IEC 62196-1, ISO 15118, IEC 61851-23:ed. 1, IEC 61851-1:ed. 3, IEC 62196-3, EN/IEC 61000-6-4:Class A, EN/IEC 61000-6-2:2005, DIN 70121 | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Minimum Output Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type EV Charging Point | ||
Output Current 300A | ||
Maximum Output Voltage 1kV | ||
Output Power 150kW | ||
Electrical Phase 3 | ||
Length 1.26m | ||
Width 833mm | ||
Height 2.1m | ||
Series EVlink Pro DC | ||
Standards/Approvals IEC 62196-1, ISO 15118, IEC 61851-23:ed. 1, IEC 61851-1:ed. 3, IEC 62196-3, EN/IEC 61000-6-4:Class A, EN/IEC 61000-6-2:2005, DIN 70121 | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Minimum Output Voltage 1kV | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 150kW EV Charging Point 1 kV → 1kV
- Schneider Electric 180kW EV Charging Point 1 kV → 1kV
- Schneider Electric 120kW EV Charging Point 1 kV → 1kV
- Phoenix Contact 30kW EV Charging Point 1 kV dc → 1kV dc
- Schneider Electric EV Charging Point
- Schneider Electric 22kW EV Charging Point 415 V → 415V
- Weidmüller 3 Phase 11kW EV Charging Point
- EV Charging Points
