RS Better World
Schneider Electric 22kW EV Charging Point, 32 A O/P, 415 V → 415V
- RS Stock No.:
- 585-452
- Mfr. Part No.:
- EVP1BSE23
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,065.31
(exc. GST)
$1,171.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,065.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 585-452
- Mfr. Part No.:
- EVP1BSE23
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | EV Charging Point | |
| Output Current | 32A | |
| Maximum Output Voltage | 415V | |
| Output Power | 22kW | |
| Electrical Phase | 3 | |
| Length | 4km | |
| Width | 150mm | |
| Height | 150mm | |
| Series | EVlink Smart Wallbox | |
| Standards/Approvals | CE | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Minimum Output Voltage | 415V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type EV Charging Point | ||
Output Current 32A | ||
Maximum Output Voltage 415V | ||
Output Power 22kW | ||
Electrical Phase 3 | ||
Length 4km | ||
Width 150mm | ||
Height 150mm | ||
Series EVlink Smart Wallbox | ||
Standards/Approvals CE | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Minimum Output Voltage 415V | ||
- COO (Country of Origin):
- FR
The Schneider Electric T2 socket-outlet subassembly is designed for EVlink Smart Wallbox charging stations, supporting a 3-phase IEC connection with a rated supply voltage of 380–415 V AC at 32 A. It provides a durable and reliable charging solution, compatible with TN, TT, and IT earthing systems.
IP54 and IK10 protection
RoHS compliant
REACH compliant
Related links
- Sync Energy 2 22kW EV Charging Point 400 V → 400V
- Weidmüller 3 Phase 22kW EV Charging Point
- Schneider Electric EV Charging Point
- Schneider Electric 1 22kW EV Charging Pedestal 400 V → 400V
- Sync Energy 2 7.4kW EV Charging Point 220 V → 240V
- Sync Energy 2 7.4kW EV Charging Point 220 V → 220V
- Schneider Electric 120kW EV Charging Point 1 kV → 1kV
- Schneider Electric 150kW EV Charging Point 1 kV → 1kV
