Legrand 1 22kW EV Charging Point, 32 A O/P, 400 V
- RS Stock No.:
- 274-1192
- Mfr. Part No.:
- 058002
- Brand:
- Legrand
Subtotal (1 unit)*
$2,570.30
(exc. GST)
$2,827.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,570.30 |
*price indicative
- RS Stock No.:
- 274-1192
- Mfr. Part No.:
- 058002
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | EV Charging Point | |
| Output Current | 32A | |
| Output Power | 22kW | |
| Electrical Phase | 3 | |
| Number of Sockets | 1 | |
| Length | 295mm | |
| Width | 140 mm | |
| Height | 365mm | |
| Standards/Approvals | No | |
| Minimum Output Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type EV Charging Point | ||
Output Current 32A | ||
Output Power 22kW | ||
Electrical Phase 3 | ||
Number of Sockets 1 | ||
Length 295mm | ||
Width 140 mm | ||
Height 365mm | ||
Standards/Approvals No | ||
Minimum Output Voltage 400V | ||
- COO (Country of Origin):
- CN
The Green'up Premium Charging Stations feature advanced technology with built-in DC protection, ensuring a reliable charging experience for your vehicle.
Durable plastic construction, suitable for covered outdoor spaces such as the home garage or carport
Local wireless communication via Bluetooth: update, configure and control of the charging station via smartphone, tablet via App
Delayed start function (3/6/9 hours)
IP44 water-resistant rating
22kW 3-Phase with dedicated mode3 charging
Compliant with standards IEC 61851-1
Related links
- Legrand 3 Phase 22kW EV Charging Point 32A O/P
- Schneider Electric Single Phase 22kW EV Charging Point 32A O/P
- Schneider Electric 3P+N Phase 22kW EV Charging Point 32A O/P
- Sync Energy 3 Phase 22kW EV Charging Point 32A O/P Type 2
- 22kW EV Charging Point 32A O/P Type 2
- 7.4 → 22kW EV Charging Pedestal 16/32A O/P Type 2
- Legrand Single Phase 7.4kW EV Charging Point 32A O/P
- Schneider Electric 1P+N Phase 7.4kW EV Charging Point 32A O/P
