- RS Stock No.:
- 808-6730
- Mfr. Part No.:
- HVA280PHM3MPB4
- Brand:
- TE Connectivity
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$546.06
(exc. GST)
$600.67
(inc. GST)
Units | Per unit |
1 + | $546.06 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 808-6730
- Mfr. Part No.:
- HVA280PHM3MPB4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
AMP+ HVA280 High Current Cable Assemblies
TE Connectivitys AMP+ HVA280 touch-proof cable assemblies are designed for flexibility with options for various electrical vehicle device applications. These EV cable connectors have a current carrying capability up to 40A at 85°C and a 2-4mm2 multicore wire range. Multiple latching options and an integrated internal HVIL with multiple routing options allow package size optimization and flexibility.
Current rating: Up to 40A @ 85°C
Temperature range: -40°C to 140°C
Shielding: 360° from wire to device
Touch proof
IP6K9K rated
Integrated internal HVIL
Temperature range: -40°C to 140°C
Shielding: 360° from wire to device
Touch proof
IP6K9K rated
Integrated internal HVIL
Approvals
USCAR, RoHS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity AMP+
Specifications
Attribute | Value |
---|---|
Cable Length | 3m |
Current Rating | 40 A |
Terminated/Unterminated | Terminated |
IP Rating | IP69K |
Sheath Colour | Orange |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Maximum Operating Temperature Range | +140°C |
Minimum Operating Temperature | -40°C |
Related links
- RS PRO 58 A Wallbox Installation Cable, EV Charging Cable 50m
- Phoenix Contact Mode 3, EV Charging Cable 5m
- TE Connectivity 250 A EV Charging Cable 2m
- Phoenix Contact Mode 3, EV Charging Cable 8m
- TE Connectivity 40 A EV Charging Cable 2m
- Phoenix Contact Mode 3, EV Charging Cable 7.5m
- HARTING EV Charging Cable
- Phoenix Contact EV Charging Cable