TE Connectivity 250 A EV Charging Cable 2m

Unavailable
RS will no longer stock this product.
RS Stock No.:
808-6709
Mfr. Part No.:
2141696-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cable Length

2m

Current Rating

250 A

Terminated/Unterminated

Terminated

Voltage Rating

1000 V

Cross Sectional Area

50 mm²

Sheath Colour

Orange

Minimum Operating Temperature

-40°C

Maximum Operating Temperature Range

+140°C

COO (Country of Origin):
CZ

Related links