TE Connectivity 40A EV Charging Cable 2 m
- RS Stock No.:
- 808-6737
- Mfr. Part No.:
- HVA280PHM3MPA4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-6737
- Mfr. Part No.:
- HVA280PHM3MPA4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | EV Charging Cable | |
| Cable Length | 2m | |
| Current Rating | 40A | |
| Terminated/Unterminated | Terminated | |
| Voltage | 600V | |
| IP Rating | IP69K | |
| Sheath Colour | Orange | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Die Cast Aluminium | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type EV Charging Cable | ||
Cable Length 2m | ||
Current Rating 40A | ||
Terminated/Unterminated Terminated | ||
Voltage 600V | ||
IP Rating IP69K | ||
Sheath Colour Orange | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Die Cast Aluminium | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CZ
AMP+ HVA280 High Current Cable Assemblies
TE Connectivitys AMP+ HVA280 touch-proof cable assemblies are designed for flexibility with options for various electrical vehicle device applications. These EV cable connectors have a current carrying capability up to 40A at 85°C and a 2-4mm2 multicore wire range. Multiple latching options and an integrated internal HVIL with multiple routing options allow package size optimization and flexibility.
Current rating: Up to 40A @ 85°C
Temperature range: -40°C to 140°C
Shielding: 360° from wire to device
Touch proof
IP6K9K rated
Integrated internal HVIL
TE Connectivity AMP+
Approvals
USCAR, RoHS
Related links
- TE Connectivity 40A EV Charging Cable 3 m
- TE Connectivity 40A 3 m
- Phoenix Contact 32A EV Charging Cable 2 m
- Phoenix Contact 40A EV Charging Cable 40 kW 6 m
- Phoenix Contact 40A EV Charging Cable 40 kW 5 m
- Phoenix Contact 40A EV Charging Cable 40 kW 4 m
- Phoenix Contact 200A EV Charging Cable 500 kW 2 m
- Phoenix Contact 250A EV Charging Cable 250 kW 2 m
