RS Better World
Phoenix Contact 32A EV Charging Cable 8 kW 7 mm
- RS Stock No.:
- 286-1998
- Distrelec Article No.:
- 301-74-067
- Mfr. Part No.:
- 1627592
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$674.38
(exc. GST)
$741.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $674.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 286-1998
- Distrelec Article No.:
- 301-74-067
- Mfr. Part No.:
- 1627592
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 7mm | |
| Current Rating | 32A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Outside Diameter | 12.8mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 8kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 7mm | ||
Current Rating 32A | ||
Number of Phases 1 | ||
Terminated/Unterminated Unterminated | ||
Voltage 250V | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Outside Diameter 12.8mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 8kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact charging cable with specific features such as being a single-phase cable, supporting a maximum current of 32 amperes, and having a length of 7.0 meters with a certain diameter.
Convenient handling due to the ergonomic, triple award-winning design
Longitudinal water tightness reliably prevents water ingress
Developed and produced in accordance with the IATF 16949 automotive standard and ISO 9001
Tested in accordance with automotive standards LV124, LV214, and LV215-2
Tested in accordance with EV Ready 37 requirements
Laser-marked mating face in accordance with DIN EN 17186
Related links
- Phoenix Contact 32A EV Charging Cable 8 kW 7 m
- RS PRO 32A EV Charging Cable 8 kW 7 m
- Phoenix Contact 32A EV Charging Cable 8 kW 8 m
- Phoenix Contact 32A EV Charging Cable 8 kW 6.5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 6 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7.62 m
