Weidmüller 32 A 10 m
- RS Stock No.:
- 286-0757
- Mfr. Part No.:
- 2791310000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$932.54
(exc. GST)
$1,025.79
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $932.54 |
*price indicative
- RS Stock No.:
- 286-0757
- Mfr. Part No.:
- 2791310000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Cable Length | 10m | |
| Current Rating | 32 A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Cable Length 10m | ||
Current Rating 32 A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
- COO (Country of Origin):
- CN
The Weidmuller Mode 3 charging cables with ergonomic handle design offer charging comfort of the highest quality. Robust and durable in every respect, the housing is dirt and water repellent, shock and impact resistant as well as cold and heat resistant.
REACH SVHC compliance
IP54 protection rated
Related links
- Weidmüller 20 A Mode 3 EV Charging Cable 10m
- Weidmüller 20 A Mode 3 EV Charging Cable 5m
- Weidmüller 20 A Mode 3 EV Charging Cable 7.5m
- HARTING 32 A Mode 3 EV Charging Cable 5m
- HARTING 20 A Mode 3 EV Charging Cable 7.5m
- Phoenix Contact 20 A Mode 3 EV Charging Cable 300mm
- HARTING 20 A Mode 3 EV Charging Cable 5m
- HARTING 20 A Mode 3 EV Charging Cable 5m
