Better World
Phoenix Contact Plug-In Slip On Sleeve, 0.3 m
- RS Stock No.:
- 497-893
- Mfr. Part No.:
- 1164355
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$16.12
(exc. GST)
$17.73
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $16.12 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 497-893
- Mfr. Part No.:
- 1164355
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 0.3m | |
| Connection Type B | Slip On Sleeve | |
| Connection Type A | Plug-In | |
| Standards/Approvals | IEC 62196-2 | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Contents | Cable Set for Infrastructure Charging Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 0.3m | ||
Connection Type B Slip On Sleeve | ||
Connection Type A Plug-In | ||
Standards/Approvals IEC 62196-2 | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Contents Cable Set for Infrastructure Charging Socket | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Set is specifically designed for infrastructure charging sockets, optimising the charging experience for electric vehicles. With a robust and flexible structure, it ensures reliable connections for a maximum charging power of 16.63 kW. Made for installations in advanced electro mobility infrastructures, this product is tailored for second generation charging solutions, delivering both safety and efficiency. The modular design guarantees easy maintenance, while its durable materials uphold the highest standards in functionality and sustainability.
Flexible installation options cater to various mounting requirements
Fully moulded contacts ensure dust and water resistance
Developed following stringent automotive industry standards for enhanced reliability
Specially designed for seamless integration with second generation infrastructure charging solutions
Lightweight structure aids in effortless handling and installation
