RS Better World
Schneider Electric 32A EV Charging Cable 10 m
- RS Stock No.:
- 276-9183
- Mfr. Part No.:
- EVP1CNX32122
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,190.09
(exc. GST)
$1,309.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,190.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-9183
- Mfr. Part No.:
- EVP1CNX32122
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | EV Charging Cable | |
| Cable Length | 10m | |
| Current Rating | 32A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 415V | |
| IP Rating | IP44 | |
| Sheath Colour | Grey | |
| Minimum Operating Temperature | -30°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type EV Charging Cable | ||
Cable Length 10m | ||
Current Rating 32A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 415V | ||
IP Rating IP44 | ||
Sheath Colour Grey | ||
Minimum Operating Temperature -30°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Green premium sustainable product
Mercury free
Related links
- Schneider Electric 32A EV Charging Cable 10 m
- Schneider Electric 32A EV Charging Cable 5 m
- Schneider Electric 32A EV Charging Cable 7 m
- Phoenix Contact 32A EV Charging Cable 8 kW 10 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 10 m
- Phoenix Contact 80A EV Charging Cable 80 kW 10 m
- RS PRO 32A EV Charging Cable 3 m
- HARTING 32A EV Charging Cable 22 kW 5 m
