RS Better World

Schneider Electric 32A EV Charging Cable 5 m

Subtotal (1 unit)*

$1,285.96

(exc. GST)

$1,414.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,285.96

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-9182
Mfr. Part No.:
EVP1CNS32322
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

EV Charging Cable

Cable Length

5m

Current Rating

32A

Number of Phases

3

Terminated/Unterminated

Terminated

Voltage

415V

IP Rating

IP44

Sheath Colour

Grey

Minimum Operating Temperature

-30°C

Better World Product

Yes

Better World Claim

Renewable Energy Solution

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric EVlink cabling accessory is a single-phase charging cable allowing to connect to an electric vehicle. At charging station end, as well as at vehicle end, the cable has T2 connector with silver plated contacts limiting overheating.

Green premium product

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy