RS Better World

Phoenix Contact 32A EV Charging Cable 8 kW 4 m

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$302.96

(exc. GST)

$333.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$302.96-
5 - 9$295.552%
10 +$286.225%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
124-5240
Distrelec Article No.:
304-13-898
Mfr. Part No.:
1627127
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

4m

Current Rating

32A

Number of Phases

1

Terminated/Unterminated

Terminated

Voltage

250V ac

IP Rating

IP44, IP56

Sheath Colour

Black

Minimum Operating Temperature

-30°C

Outside Diameter

12.8mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Number of Cores

4

Power Rating

8kW

COO (Country of Origin):
PL

Phoenix Contact EV Charging Cable, IP44 / IP56, 250V AC Voltage Rating - 1627127


This EV charging cable by Phoenix Contact is designed to provide a reliable solution for charging electric vehicles. With a 4m cable length, Type 2 charging capability, 32A current rating, and IP44 protection, this cable ensures efficient and safe charging. The IEC 62196-2 standard compliance further adds to its credibility.

Features & Benefits


• 4m cable length for flexibility in charging locations

• Type 2 charging cable for compatibility with a wide range of electric vehicles

• 32A current rating for faster charging times

• IP44 protection for durability in various environmental conditions

• IEC 62196-2 standard compliance ensures quality and safety

Applications


• Charging electric vehicles at home, commercial charging stations, and public parking lots

• Suitable for use with Type 2 vehicle inlets for efficient charging

• Ideal for E-Mobility applications in the automotive industry

Can it be used with any electric vehicle?


Yes, this charging cable is designed to work with electric vehicles that are equipped with Type 2 inlets.

Is it suitable for outdoor use?


Yes, with an IP44 rating, this cable is suitable for outdoor charging stations.

Will it work with single-phase electricity?


Yes, this EV charging cable is designed for single-phase charging with a power rating of 8kW.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy