RS Better World

Phoenix Contact 32A EV Charging Cable 8 kW 4 m

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$376.06

(exc. GST)

$413.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$376.06-
5 +$369.481%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
124-5235
Mfr. Part No.:
1623507
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

4m

Current Rating

32A

Number of Phases

1

Terminated/Unterminated

Terminated

Voltage

250V ac

IP Rating

IP44, IP56

Sheath Colour

Black

Minimum Operating Temperature

-30°C

Outside Diameter

12.8mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Power Rating

8kW

Number of Cores

4

COO (Country of Origin):
DE

Mobile AC Charging Cable, Type 2, Single Phase


From Phoenix Contact, this C-Line Single-Phase mobile AC charging cable has a vehicle connector and infrastructure plug for charging electric vehicles. The alternating current (AC) cable is suitable for Type 2 vehicle inlets and connects to Type 2 Infrastructure Socket Outlets at charging stations for E-Mobility (EVSE).

With a straight TPE-U sheathed cable, this mobile charging cable is easily stored, and its robust construction and silver plated contacts assure a reliable connection.

Type 2 EV Connectors are a German standard.

The cable assembly also has attached connector plug caps which will protect the connector up to IP56.

Features and Benefits


• Design Type: C-Line

• Type 2 Charging Standard

• Mode 3 Charging Mode

• AC Single-Phase charging current

• IEC 62196-2

• Suitable for > 10,000 mating cycles.

• IP44 when mated

Phoenix Contact Electric Vehicle Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy