RS Better World
Phoenix Contact 32A EV Charging Cable 26 kW 4 m
- RS Stock No.:
- 124-5233
- Distrelec Article No.:
- 304-13-893
- Mfr. Part No.:
- 1623505
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$254.30
(exc. GST)
$279.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $254.30 | - |
| 5 + | $248.08 | 2% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 124-5233
- Distrelec Article No.:
- 304-13-893
- Mfr. Part No.:
- 1623505
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 4m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V ac | |
| IP Rating | IP56, IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Better World Product | Yes | |
| Outside Diameter | 17mm | |
| Better World Claim | Renewable Energy Solution | |
| Number of Cores | 6 | |
| Power Rating | 26kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 4m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V ac | ||
IP Rating IP56, IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Better World Product Yes | ||
Outside Diameter 17mm | ||
Better World Claim Renewable Energy Solution | ||
Number of Cores 6 | ||
Power Rating 26kW | ||
- COO (Country of Origin):
- DE
Phoenix Contact EV Charging Cable, IP44 / IP56, 480V AC Voltage Rating - 1623505
This EV charging cable by Phoenix Contact is designed for electric vehicles with alternating current (AC) via type 2 vehicle inlets. It is suitable for installation at charging stations for E-Mobility (EVSE). With features like a 4m cable length, 26kW power rating, and three-phase compatibility, this charging cable is a reliable solution for EV owners.
Features & Benefits
• 4m long cable with Vehicle Connector and open cable end
• Type 2 design with IEC 62196-2 standard compliance
• 32A current rating and 480V AC voltage rating
• IP44 and IP56 protection ratings for safe charging
• Mode 3 charging mode for efficient power delivery
• Operating temperature range from -30°C to +50°C
• Terminated cable with black sheath colour for durability
Applications
• Charging electric vehicles with AC power via type 2 inlets
• Ideal for use at public charging stations and private garages
Can it charge electric vehicles with type 2 inlets?
Yes, the EV charging cable is designed to charge electric vehicles with type 2 inlets.
Will it work with three-phase power sources?
Yes, the cable is compatible with three-phase power sources for efficient charging.
Is the cable terminated or unterminated?
It is terminated for easy plug-and-play installation.
Can it withstand harsh environmental conditions?
Yes, the cable is designed to operate in temperatures ranging from -30°C to +50°C.
Does it meet international standards for EV charging?
Yes, it complies with the IEC 62196-2 standard for EV charging.
Related links
- Phoenix Contact 32A EV Charging Cable 26 kW 4 m
- Phoenix Contact 32A EV Charging Cable 26 kW 12 m
- Phoenix Contact 32A EV Charging Cable 8 kW 4 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 4 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 3 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7 m
