RS Better World

brennenstuhl 32A EV Charging Cable 22 kW 7 m

Subtotal (1 unit)*

$673.05

(exc. GST)

$740.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$673.05

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
780-282
Mfr. Part No.:
1384000030
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

EV Charging Cable

Cable Length

7m

Current Rating

32A

Number of Phases

3

Terminated/Unterminated

Terminated

Voltage

480V

Cross Sectional Area

6 mm²

IP Rating

IP55

Sheath Colour

Black

Minimum Operating Temperature

-30°C

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Power Rating

22kW

Number of Cores

5

COO (Country of Origin):
CN
The brennenstuhl Charging cable is tailored for electric and plug-in hybrid vehicles, featuring a Type 2 connector for both public and private charging solutions, designed to handle a maximum charging capacity of 32 A.

Maximum charging capacity of 32 A ensures efficient power delivery

Nominal voltage of 480 V AC for reliable performance

Supports temperature ranges from -30 °C to +50 °C for varied climates

Compliant with IEC 61851 and IEC 62196 standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy