HARTING 20A 5 m
- RS Stock No.:
- 584-872
- Distrelec Article No.:
- 302-47-560
- Mfr. Part No.:
- 08914090106A0
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$408.26
(exc. GST)
$449.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | $408.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 584-872
- Distrelec Article No.:
- 302-47-560
- Mfr. Part No.:
- 08914090106A0
- Brand:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 5m | |
| Current Rating | 20A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V | |
| Cross Sectional Area | 2.5mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Outside Diameter | 12.8mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Conductor Material | Copper Alloy | |
| Number of Cores | 5 | |
| Insulation Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 5m | ||
Current Rating 20A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V | ||
Cross Sectional Area 2.5mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Outside Diameter 12.8mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Conductor Material Copper Alloy | ||
Number of Cores 5 | ||
Insulation Material Polyamide | ||
- COO (Country of Origin):
- RO
Related links
- HARTING 20A 5 m
- HARTING 20A EV Charging Cable 5 kW 7.5 m
- HARTING 20A EV Charging Cable 22 kW 5 m
- HARTING 20A EV Charging Cable 11 kW 5 m
- HARTING 20A EV Charging Cable 5 kW 5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m
- Phoenix Contact 20A EV Charging Cable 5 kW 5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 8 m