RS Better World
Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m
- RS Stock No.:
- 557-484
- Mfr. Part No.:
- 1285641
- Brand:
- Phoenix Contact
Subtotal (1 pack of 168 units)*
$39,284.59
(exc. GST)
$43,213.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $39,284.59 | $233.837 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 557-484
- Mfr. Part No.:
- 1285641
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 20A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V | |
| Cross Sectional Area | 1.5 to 2mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Outside Diameter | 11.55mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Number of Cores | 5 | |
| Power Rating | 16.63kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 20A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V | ||
Cross Sectional Area 1.5 to 2mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Outside Diameter 11.55mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Number of Cores 5 | ||
Power Rating 16.63kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable specifically engineered for electric vehicles (EVs). This exceptional product is designed to facilitate efficient charging with a robust Type 2 connector, seamlessly integrating into existing charging infrastructures. Built for endurance and reliability, it promises a safe connection for charging stations, enabling the user to enjoy the perks of e mobility. The cable, measuring 5 metres, offers flexibility for various charging scenarios while enhancing usability with its protective cap.
Longitudinal water tightness ensures exceptional protection against moisture ingress
Tested in accordance with rigorous automotive standards for enhanced safety
Developed for operation in extreme ambient conditions which ensuring reliability
Laser marked mating face allows for clear identification and enhances usability
Environmentally compliant fulfilling EU RoHS requirements for safe usage
Robust construction featuring high quality materials for longevity
Related links
- Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 6.5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 4 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 7 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 6 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 10 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 8 m
- Phoenix Contact 20A EV Charging Cable 5 kW 5 m
