RS Better World

Phoenix Contact 32A EV Charging Cable 8 kW 5 m

Subtotal (1 pack of 168 units)*

$50,950.34

(exc. GST)

$56,045.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$50,950.34$303.276

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
558-282
Mfr. Part No.:
1285688
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

5m

Current Rating

32A

Number of Phases

1

Terminated/Unterminated

Terminated

Voltage

25V

Cross Sectional Area

4.0 to 2mm²

IP Rating

IP44

Sheath Colour

Black

Minimum Operating Temperature

-40°C

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Outside Diameter

11.5mm

Number of Cores

3

Power Rating

8kW

COO (Country of Origin):
PL
The Phoenix Contact AC charging cable designed for electric vehicles, seamlessly integrating with Type 2 infrastructure to ensure reliable and efficient charging. This mobile charging cable features a robust construction, offering durability alongside ease of use for both private and public charging stations. Equipped with a protective cap to shield the connector during transport, it stands out with its award winning ergonomic design, enhancing user experience. The cable supports a 32 A charging current while ensuring compatibility with various electric vehicles, making it an essential element in the ever growing e mobility landscape.

Compatible with various electric vehicles for versatile use

Designed with a protective cap for added durability

Meets international IEC standards for reliable performance

Optimised for efficient charging with high power capacity

Weather resistant design suitable for outdoor use

Engineered to last with a minimum of 10000 insertion cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy