RS Better World
Phoenix Contact 20A EV Charging Cable 16.63 kW 4 m
- RS Stock No.:
- 497-843
- Mfr. Part No.:
- 1097295
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$406.83
(exc. GST)
$447.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $406.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 497-843
- Mfr. Part No.:
- 1097295
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 4m | |
| Current Rating | 20A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V | |
| Cross Sectional Area | 2.5mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Better World Product | Yes | |
| Outside Diameter | 12.8mm | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 16.63kW | |
| Number of Cores | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 4m | ||
Current Rating 20A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V | ||
Cross Sectional Area 2.5mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Better World Product Yes | ||
Outside Diameter 12.8mm | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 16.63kW | ||
Number of Cores 5 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is designed for the seamless charging of electric vehicles, leveraging the latest in e-mobility technology. With a vehicle charging connector and open cable end, it caters specifically to type 2 charging inlets, making it ideal for installation at charging stations. The ergonomic design, recognised with multiple awards, ensures usability and convenience. Built with longevity in mind, this charging cable meets rigorous automotive standards and promises dependable performance in various environmental conditions. Furthermore, its robust construction guarantees safety and efficiency, making it an essential component for electric vehicle infrastructure.
Ergonomic design enhances user experience and convenience
Offers longitudinal water tightness for reliable outdoor usage
Developed in compliance with recognised automotive standards
Tested to meet EV Ready requirements for added assurance
Laser-marked mating face ensures accurate connections
Available customisation options enable branding alignment
Suitable for varied ambient conditions, from -40 °C to 50 °C
High charging power allows for efficient energy transfer
Related links
- Phoenix Contact 20A EV Charging Cable 16.63 kW 4 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 6.5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 7 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 6 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 10 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 8 m
- Phoenix Contact 20A EV Charging Cable 16 kW 4 m
