RS Better World
Phoenix Contact 40A EV Charging Cable 40 kW 6 m
- RS Stock No.:
- 509-802
- Mfr. Part No.:
- 1236966
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$520.19
(exc. GST)
$572.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $520.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 509-802
- Mfr. Part No.:
- 1236966
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 6m | |
| Current Rating | 40A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| Cross Sectional Area | 6.0 to 2mm² | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Outside Diameter | 14.9mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Number of Cores | 3 | |
| Power Rating | 40kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 6m | ||
Current Rating 40A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
Cross Sectional Area 6.0 to 2mm² | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Outside Diameter 14.9mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Number of Cores 3 | ||
Power Rating 40kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is expertly designed for fast and efficient charging of electric vehicles. As part of the CHARX connect compact series, it features a CCS type 2 charging standard, enabling seamless integration with modern charging stations. The robust construction, coupled with temperature monitoring sensors and an ergonomic design, makes it suitable for a variety of applications in the e mobility sector. With a generous 7 metre length and a black protective outer sheath, the cable ensures durability and flexibility, meeting the demanding needs of automotive and industrial environments.
Ideal for installation at various charging stations to support e mobility
Ergonomic design ensures user friendly handling
Compliant with international standards for quality assurance
High grade materials enhance durability and resistance to wear
Variable length and customizable branding options available
Related links
- Phoenix Contact 40A EV Charging Cable 40 kW 6 m
- Phoenix Contact 40A EV Charging Cable 40 kW 4 m
- Phoenix Contact 40A EV Charging Cable 40 kW 5 m
- Phoenix Contact 150A EV Charging Cable 150 kW 6 m
- Phoenix Contact 375A EV Charging Cable 500 kW 6 m
- Phoenix Contact 200A EV Charging Cable 200 kW 6 m
- Phoenix Contact 32A EV Charging Cable 8 kW 6 m
- Phoenix Contact 250A EV Charging Cable 250 kW 6 m
