RS Better World

Phoenix Contact 200A EV Charging Cable 200 kW 3 m

Subtotal (1 unit)*

$1,432.68

(exc. GST)

$1,575.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,432.68

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
497-313
Mfr. Part No.:
1107015
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

3m

Current Rating

200A

Terminated/Unterminated

Terminated

Voltage

100V

IP Rating

IP44

Sheath Colour

Black

Minimum Operating Temperature

50°C

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Outside Diameter

28.1mm

Power Rating

200kW

COO (Country of Origin):
PL
The Phoenix Contact DC charging cable designed specifically for electric vehicles. This advanced charging solution ensures rapid and efficient charging with a robust construction that meets industry standards. Equipped with a CCS type 2 connector, it supports a maximum charging power of up to 500 kW under optimal conditions, making it suitable for demanding applications. The cable features a sleek black design that blends seamlessly with modern charging stations, ensuring not only functionality but also aesthetics in your charging infrastructure. Engineered with integrated temperature monitoring and analogue sensors, this cable offers enhanced safety and reliability, catering to the ever growing need for efficient e mobility solutions.

Designed for fast charging of electric vehicles with direct current

Offers a durable construction with a stylish black finish

Integrates cutting edge temperature monitoring technology for optimal safety

Manufactured in compliance with IATF 16949 automotive standards for quality assurance

Supports various ambient temperature ranges for versatile usage scenarios

Allows for flexible installation options at charging stations for enhanced accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy