RS Better World

Phoenix Contact 500A EV Charging Cable 500 kW 3.5 m

Subtotal (1 unit)*

$9,394.92

(exc. GST)

$10,334.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,394.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
484-071
Mfr. Part No.:
1197249
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

3.5m

Current Rating

500A

Number of Phases

3

Terminated/Unterminated

Terminated

Voltage

100V

Cross Sectional Area

25 to 2mm²

IP Rating

IP54

Sheath Colour

Black

Minimum Operating Temperature

30°C

Better World Product

Yes

Outside Diameter

35.7mm

Better World Claim

Renewable Energy Solution

Number of Cores

5

Power Rating

500kW

Insulation Material

Thermoplastic Elastomer

COO (Country of Origin):
DE
The Phoenix Contact DC charging cable designed specifically for efficient and rapid charging of electric vehicles. Its robust design features a cooled vehicle charging connector, facilitating high power charging up to 700 A in Boost mode. This product integrates seamlessly with CCS Type 2 charging stations, supporting fast and reliable energy transfer up to 1000 V DC. Engineered for both durability and functionality, the charging cable is equipped with replaceable mating face frames and DC power contacts, ensuring maintenance is straightforward and efficient.

Includes a durable and efficient cooled connector for enhanced performance

Supports both standard and high power charging modes

Suitable for installation in various charging stations tailored for e mobility

Developed in compliance with industry standards for safety and reliability

Lightweight design ensures ease of handling during operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy