Better World

Phoenix Contact 32 A EV Charging Cable 8 kW 4 m

Subtotal (1 unit)*

$666.39

(exc. GST)

$733.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$666.39

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
134-004
Mfr. Part No.:
1628021
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

4m

Current Rating

32 A

Number of Phases

1

Terminated/Unterminated

Terminated

Voltage

250 V

IP Rating

IP54, IP44

Sheath Colour

Black

Minimum Operating Temperature

-30°C

Outside Diameter

12.8 mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Power Rating

8kW

Armoured

Yes

Conductor Material

Silver

Insulation Material

Thermoplastic Elastomer

COO (Country of Origin):
PL
The Phoenix Contact AC charging cable is designed for convenient and efficient charging of electric vehicles . It is compatible with type 1 vehicle charging inlets and type 2 infrastructure charging sockets, allowing for easy and versatile charging options. With a charging power of 8 kW and a charging current of 32 A, this cable provides fast and reliable charging. The cable is 4 meters long and comes with a protective cap and a locking option for added security.

Charging power of 8 kW and charging current of 32 A for fast and efficient charging

4 meter long cable with a protective cap and locking option for added security

Manufactured in accordance with automotive standards

Ergonomic design for convenient handling and user friendly experience

Related links